Omron Electronics G6DN-SL Slim PCB Power Relays

Omron Electronics G6DN-SL Slim PCB Power Relays come in a slim, miniature 20mm x 5.08mm x 12.5mm package and are ideal for 5A switching. The general-purpose SPST slim-power relays feature a high switching capability of 5A, high contact reliability by a cross-bar twin contact, low power consumption of 110mW, and a fully sealed enclosure. Omron G6DN-SL components are ideal for programmable controller output, temperature controllers, building automation, and output control systems.

Features

  • Slim 5mm width and miniature size (20mm x 5.08mm x 12.5mm)
  • High switching capability of 5A (250VAC and 30VDC) and high contact reliability by crossbar-twin contact
  • 110mW low power consumption
  • 100Kops (-L type) electrical durability
  • Meets application standards EN61010-1 and EN61010-201 for reinforced insulation

Applications

  • Programmable controller unit
  • Temperature controller
  • Building automation
  • Output of control system

Specifications

  • SPST-NO contact form
  • 100mΩ maximum contact resistance
  • 10ms maximum operate-time
  • 5ms maximum release time
  • 1000MΩ minimum at 500VDC insulation resistance
  • 4.5VDC to 24VDC coil ratings
  • 6kV (1.2µs x 50µs) surge withstand voltage
  • 0.1mA at 0.1VDC failure rate
  • 20 million minimum mechanical operations
  • 5% to 85% relative humidity
  • Weight of approx. 3g
  • 3.5mm minimum clearance distance
  • 3.6mm minimum creepage distance
  • 300V rated insulation voltage
  • Pollution degree 2
  • 250V rated voltage system
Yayınlandı: 2019-11-06 | Güncellenmiş: 2024-02-07