Omron Industrial Automation E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.

Features

  • Up to four times the sensing range of standard inductive sensors
  • DC 2-wire and DC 3-wire versions
  • Shielded and unshielded versions
  • PNP or NPN units (3-wire versions)
  • 360° visible output indicator
  • -25°C to +70°C operating temperature
  • Pre-wired & pre-wired connector models: IP67; IP67G; IP69K
  • Connector models: IP67; IP69K
  • Short and long body housing options
  • Available with splatter-resistant coating
  • Connection options
    • Pre-wire PVC
    • Pre-wire Robot PVC
    • PVC pigtail
    • Robot PVC Pigtail
    • M8 3 pin
    • M8 4 pin
    • M12 4 pin
  • UL, CSA, CE Certifications

Videos

Yayınlandı: 2019-06-03 | Güncellenmiş: 2025-08-21