Omron Industrial Automation J7TC Thermal Overload Relay

Omron Industrial Automation J7TC Thermal Overload Relay protects motors from overload and phase-loss when combined with a J7KC magnetic contactor for up to 2.2kW (240VAC) and 5.5kW (440VAC). The relay features a one-touch installation with the J7KC to configure a magnetic starter. Omron J7TC Thermal Overload Relay includes a dial cover to suppress setting changes and can easily switch between manual and automatic reset methods. This space-saving module offers a unified 45mm width to help downsize control panels.

Features

  • 45mm width compact module
  • Push-In Plus wiring technology saves wiring and maintenance time
  • Offers motor protection from overload and phase-loss when combined with a J7KC magnetic contactor for up to 2.2kW (240VAC) and 5.5kW (440VAC) motor and primary side switches
  • One-touch Installation with J7KC to configure a magnetic starter
  • High-reliability auxiliary circuit (2PST-1NO 1NC)
  • Equipped with a dial cover as standard to suppress setting changes
  • Easily switches between manual and automatic reset methods
  • Certified as compliant with the main safety standards

Applications

  • PCB assembly production lines
  • Motor control
  • Safety

Specifications

  • 0.1A to 13A rated current
  • 690VAC rated insulation voltage
  • 6kV rated impulse dielectric strength
  • 50Hz to 60Hz rated frequency
  • IP20 protection
  • -10°C to +55°C operating temperature range (daily average should not exceed 35°C)
  • 45% to 85% RH (no condensation or icing)
  • 45mm × 79.5mm × 55.5mm (W x H x D) dimensions

Dimensions (mm)

Mechanical Drawing - Omron Industrial Automation J7TC Thermal Overload Relay
Yayınlandı: 2020-03-27 | Güncellenmiş: 2024-03-27