onsemi N-Channel 80V Automotive Power MOSFET
onsemi N-Channel 80V Automotive Power MOSFET is available in an 8mm x 8mm flat-lead package ideal for compact and efficient designs. The single N-Channel 80V device features a 1.1mΩ RDS(on) drain-source on-resistance. The MOSFET includes a wettable flank option available for enhanced optical inspection. The onsemi N-Channel 80V Automotive Power MOSFET is also AEC-Q101-qualified and PPAP-capable, making it suitable for automotive applications.Features
- 1.1mΩ RDS(on) drain-source resistance
- 8mm x 8mm flat-lead compact design
- SMD/SMT mounting style
- 337A ID continuous drain current
- 20V VGS gate-source
- 4V VGS(TH) gate-source threshold
- 80V VDS drain-source breakdown
- 147nC Qg gate charge
- 300W PD power dissipation
- 19ns fall time
- 14ns rise time
- 66ns typical turn-off delay
- 29ns typical turn-on delay
- AEC-Q101 qualified and PPAP capable
- RoHS compliant
- -55°C to +175°C operating temperature range
Applications
- Reverser battery protection
- Power switches (high side driver, low side driver, H-bridges etc.)
- Load switches for ECU, chassis, body
Yayınlandı: 2019-10-25
| Güncellenmiş: 2024-02-15