onsemi Trench8 MOSFETs
onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).Features
- AEC-Q101 qualified and PPAP capable options available
- Optimized design to minimize conduction and switching losses
- Optimized packages to minimize parasitic inductance
- Optimized material for improved thermal performance
- 25V to 80V drain-source breakdown voltage range (VDS)
- 11.6A to 351A continuous drain current range (ID)
- 0.7mΩ to 55mΩ drain-to-source ON-resistance range (RDS(ON))
- ±20V gate-to-source voltage (VGS)
- 1.1V to 4.0V gate-source threshold voltage range (VGS(TH))
- 4.7nC to 166nC gate charge range (Qg)
- 860mW to 311W power dissipation range (Pd)
- Package options:
- DFN-5, DFN-8, DFNW-8, H-PSOF-8, PQFN-8, SO-8, SO-8FL, SO-FL-8L, WDFN-6, WDFN-8, WQFN-12
- Wettable flank options available
- Operating and junction temperature range
- Industrial: -55°C to +125°C
- Automotive: -55°C to +150°C
- Lead free and RoHS compliant
Applications
- Automotive (AEC-Q101 qualified options only)
- EV/HEV chargers (AEC-Q101 qualified options only)
- High-performance DC-DC converters
- System voltage rails
- Netcom and telecom
- Servers
- Point-of-Load (POL)
- Motor drives
Videos
Yayınlandı: 2021-04-12
| Güncellenmiş: 2025-03-04