onsemi NVMFS6H824NLT1G & NVTFS6H888NLTAG Power MOSFETs

onsemi NVMFS6H824NLT1G and NVTFS6H888NLTAG MOSFETs Automotive Power MOSFETs are AEC-Q101 qualified and come in a small footprint flat lead DFN5 package for compact designs. These onsemi devices offer low QG and capacitance to minimize driver losses and low RDS(on) to reduce conduction losses. Wettable flank options (NVMFS6H824NLWF and NVTFS6H888NLWF in a WDFN8 package) provide enhanced optical inspection. Typical applications include switching power supplies, motor control, power switches (high-/low-side drivers and H-bridges), 48V systems, DC/DC converters, and load switches.

Features

  • 3.3mm x 3.3mm footprint for compact design
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Wettable flanks products available (NVMFS6H824NLWF and NVTFS6H888NLWF)
  • AEC-Q101 qualified and PPAP Capable
  • Lead-free and RoHS compliant

Applications

  • Switching power supplies
  • Power switches (high side driver, low side driver, H-Bridges, etc.)
  • 48V systems  
  • Motor control
  • Load switch
  • DC/DC converter
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama
NVMFS6H824NLT1G NVMFS6H824NLT1G Veri Sayfası MOSFET'ler T8 80V LL SO8FL
NVMFS6H824NLWFT1G NVMFS6H824NLWFT1G Veri Sayfası MOSFET'ler T8 80V LL SO8FL
NVTFS6H888NLTAG NVTFS6H888NLTAG Veri Sayfası MOSFET'ler T8 80V LL U8FL
NVTFS6H888NLWFTAG NVTFS6H888NLWFTAG Veri Sayfası MOSFET'ler T8 80V LL U8FL
Yayınlandı: 2020-08-05 | Güncellenmiş: 2024-06-05