onsemi NXH010P120MNF1 SiC Module

onsemi NXH010P120MNF1 SiC Module contains a 10Mohm 1200V SiC MOSFET half-bridge and an NTC thermistor in an F1 module. The module has a recommended gate voltage of 18-20V. The NXH010P120MNF1 has an improved RDS(ON) at a higher voltage and low thermal resistance.

Features

  • Recommended gate voltage 18V - 20V
  • Improved RDS(ON) at a higher voltage
  • Low thermal resistance
  • Improved efficiency or higher power density
  • Options for TIM or no TIM
  • Flexible solution for high-reliability thermal interface

Applications

  • AC-DC Conversion
  • DC-AC Conversion
  • DC-DC Conversion

Schematic Diagram

onsemi NXH010P120MNF1 SiC Module
Yayınlandı: 2022-05-11 | Güncellenmiş: 2024-07-31