Orion Fans IP69K-Rated AC & DC Fans

Orion Fans IP69K-Rated AC and DC Fans are an optimal solution for applications where fans may be exposed to contaminants, sanitation washdowns, and extreme temperatures. The IP69 rating ensures the fans can withstand high-temperature and high-pressure washdown environments. The "K" on the rating denotes the specific degree of protection for use in road vehicles as per ISO 20653. Special functions include a tachometer, alarm, PWM, thermal speed control, and more. Orion Fans IP69K-Rated AC and DC Fans are ideal for applications such as oil and gas, appliances, industrial, automation, renewable energy, and more.

Features

  • Designed for high-temperature and high-pressure washdowns
  • PBT, UL 94V-0 plastic, or aluminum diecast frame options
  • IP69K rating
  • Special functions such as tachometer, alarm, PWM, and thermal speed control available

Applications

  • Oil and gas (petrochemical)
  • Appliances/food and beverage
  • Process and industrial controls/instrumentation and automation
  • Renewable/alternative energy
  • HVAC and refrigeration
  • Electronic enclosures and cabinets

Specifications

  • Size range
    • AC: 176mm to 280mm
    • DC: 60mm to 254mm
  • Airflow range
    • AC: 380CFM to 1300CFM
    • DC: 25CFM to 830CFM
Yayınlandı: 2020-11-25 | Güncellenmiş: 2025-08-15