Orion Fans OEC355206 Series 355x206.2mm EC Centrifugal Fan

Orion Fans OEC355206 EC Centrifugal Fan provides high airflow and low power capabilities in a ball-bearing style package. This 355mm x 206.2mm fan features a diecast aluminum motor housing, aluminum alloy impeller, and an IP44 motor that is electronically protected and electronically commutated. The device features 2000RPM rated speed, 2075CFM maximum airflow, 1400VAC/min. dielectric strength, ≥10MΩ insulation resistance, and 230VAC rated voltage. Orion Fans OEC355206 EC Centrifugal Fan is ideal for building automation, industrial automation, refrigeration, and HVAC applications.

Features

  • High airflow
  • Low power capabilities
  • Diecast aluminum motor housing
  • Aluminum alloy impeller
  • Connection 7x lead wires, 20AWG/18AWG
  • Electronically commutated, electronically protected, IP44 motor
  • Ball bearing system
  • DR355206E intake duct ring included (datasheet)

Applications

  • Refrigeration
  • HVAC
  • Building automation
  • Industrial automation

Specifications

  • 1400VAC/min. dielectric strength, <0.5mA
  • ≥10MΩ insulation resistance at 500VDC
  • 230VAC rated voltage
  • 200VAC to 250VAC voltage range
  • 50Hz/60Hz frequency
  • 400W input power
  • 2000RPM rated speed
  • 2075CFM maximum airflow
  • 72.6dBA noise level
  • 50,000-hour life expectancy
  • -20°C to +65°C operating temperature range

Dimensions

Mechanical Drawing - Orion Fans OEC355206 Series 355x206.2mm EC Centrifugal Fan

Performance Graph

Performance Graph - Orion Fans OEC355206 Series 355x206.2mm EC Centrifugal Fan

Duct Ring

Infographic - Orion Fans OEC355206 Series 355x206.2mm EC Centrifugal Fan

An intake duct ring (DR355206E) is included with the OEC355206 EC centrifugal fan. The duct ring is constructed from SECC steel with a natural finish and features six mounting holes, each with a 4.5mm diameter. The DR355206E intake duct ring has dimensions of 350mm x 30mm.
DR355206E Duct Ring Datasheet

Yayınlandı: 2025-08-11 | Güncellenmiş: 2025-09-04