Orion Fans OAM Open-Frame Motors

Orion Fans OAM Open-Frame Motors feature a dual ball-bearing system, diecast aluminum housing, and impedance or thermal protection. These motors are compact and highly reliable and have an IP42 protection class. The series offers 500VAC dielectric strength, ≥10MΩ insulation resistance, and a -30°C to +60°C operating temperature range. Orion Fans OAM Series Open Frame Motors are available in various sizes and can be connected using the three wires.

Features

  • 3x wire leads connection, 500mm long
  • Diecast aluminum housing
  • Dual ball-bearing system
  • 500VAC/min, <1mA dielectric strength
  • ≥10MΩ at 500VAC insulation resistance
  • 115VAC to 230VAC rated voltage
  • 33W to 120W input power
  • 0.21A to 0.60A rated current
  • ∅200mm to ∅300mm maximum impeller size
  • -30°C to +60°C operating temperature range
  • IP42 protection class
  • Certifications
    • UL/cUL
    • VDE
    • CE
    • UKCA

Applications

  • Appliances
  • Agriculture
  • HVAC
  • Refrigeration

Videos

Yayınlandı: 2022-07-25 | Güncellenmiş: 2025-08-15