ams OSRAM OSTUNE® E3030 KW DSLP31.CC 60mA LEDs
ams OSRAM OSTUNE® E3030 KW DSLP31.CC 60mA LEDs are automotive-qualified LEDs that are specifically designed for automotive interior high-quality white applications. These LEDs offer a color temperature range from 2700k (warm white) to 6500k (cold white) at a superior Color Rendering Index (CRI) level. The OSTUNE® E3030 KW DSLP31.CC LEDs incorporate InGaN on Sapphire chip technology and offer class 3B corrosion robustness. These LEDs are ideally used in automotive interior illuminations.
Features
- 60mA forward current (If)
- 2.9V forward voltage (Vf)
- InGaN on Sapphire chip technology
- 2700k to 6500k color temperature
- -40°C to 110°C operating temperature range
- Color chromaticity:
- Cx = 0.40 and Cy = 0.38 according to CIE 1931 (white)
- Square flat lens shape
- Class 3B corrosion robustness
- 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
- 3mm x 3mm x 0.65mm (L x W x H) dimensions
- AEC-Q102 qualified
- White SMT package and color diffused silicone resin
Applications
- Interior illuminations
Relative Spectral Emission
Radiation Characteristics
Mechanical Drawing
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | If - İleri Akım | Vf - İleri Voltaj | Dalga Boyu/Renk Sıcaklığı | Aydınlatma Rengi | Objektif Boyutları | Objektif Şekli | Uzunluk | Genişlik | Yükseklik | Neme Duyarlı | Montaj Stili | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| KW DSLP31.CC-GXHX-4H8I-Z444 | ![]() |
60 mA | 2.9 V | 2700 K | Warm White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| KW DSLP31.CC-GXHX-4L8N-Z444 | ![]() |
60 mA | 2.9 V | 2700 K | Warm White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| KW DSLP31.CC-GXHX-4O9Q-Z444 | ![]() |
60 mA | 2.9 V | 2700 K | Warm White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| KW DSLP31.CC-GXHX-4J8K-Z444 | ![]() |
60 mA | 2.9 V | 2700 K | Warm White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| KW DSLP31.CC-GXHX-4F8G-Z444 | ![]() |
60 mA | 2.9 V | 5700 K | Cool White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| KW DSLP31.CC-GXHX-4U9X-Z444 | ![]() |
60 mA | 2.9 V | 2700 K | Warm White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| KW DSLP31.CC-GXHX-4R9T-Z444 | ![]() |
60 mA | 2.9 V | 2700 K | Warm White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
Yayınlandı: 2021-02-03
| Güncellenmiş: 2026-08-03