Panasonic Electronic Components ERJ-1GJ Thick Film Chip Resistors

Panasonic ERJ-1GJ Thick Film Chip Resistors are AEC-Q200 compliant and offer low resistance tolerance ratings of ±0.5%, ±1%, or ±5%. These resistors feature high reliability due to the metal glaze thick film resistive elements and three layers of electrodes. Compatible with placement machines, ER1-1GJ series resistors are compact and lightweight, and suitable for reflow and flow soldering. Panasonic ERJ-1GJ Thick Film Chip Resistors are designed for automotive applications and meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards.

Features

  • AEC-Q200 compliant
  • Small size and lightweight
  • High reliability
  • Compatible with placement machines
  • Suitable for both reflow and flow soldering

Applications

  • Charging guns (15W wireless chargers)
  • Central in-vehicle infotainment computers
  • Telematic control units (TCU)
  • ADAS cameras
  • ADAS domain controllers
  • ADAS ECUs
  • Lidar
  • Millimeter wave radar modules
  • Drive recorders
  • Radar antennas
  • Automotive SSD
  • Power slide doors

Specifications

  • Reference Standards
    • IEC 60115-8
    • JIS C 5201-8
    • JEITA RC-2134C
  • ±0.5%, ±1%, or ±5% resistance tolerance
  • RoHS compliant
Yayınlandı: 2023-06-28 | Güncellenmiş: 2024-03-12