Panasonic Industrial Automation GX-F Rectangular Inductive Proximity Sensors
Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors offer front sensing, a long stable sensing range, and NPN or PNP open-collector transistor output. These front-sensing modules are designed to provide excellent temperature characteristics with stable sensing regardless of the time of day or weather season. The GX-F sensors have a wide field of view with easy-to-view indicators and include mutual interference prevention when two or more sensors are installed in parallel or face-to-face. Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors are designed for durability, resisting shock, vibrations, oil, and water with IP68 and IP68G protection available. The sensors include metal sleeves to prevent damage caused by over-tightening, and a wider conductor thickness enables easier wiring. Applications include muting control of light curtains and positioning metal pallets and equipment.Features
- Front sensing
- NPN or PNP open-collector transistor output
- Long stable sensing range
- Variation at maximum operation distance is within ±8%
- Temperature characteristics vary within ±8%, stable sensing regardless of time of day or season
- Easy-to-see indicators over a wide field of view
- Mutual interference prevention when two or more sensors are installed in parallel or face-to-face
- Resists shock and vibrations
- Oil and water resistant, IP68 and IP68G protection
- Metal sleeves prevent sensors from being damaged by over-tightening
- Wider conductor thickness for easier wiring
Applications
- Muting control of light curtains
- Positioning processing equipment
- Positioning metal pallets
Front Sensing
Long Sensing Range
High Durability
Application Examples
Yayınlandı: 2023-08-31
| Güncellenmiş: 2023-09-27