Panasonic Electronic Components Current Sense Resistors

Panasonic offers a wide variety of Thick Film Current Sense Resistors (ERJ-B1, B2, xB, xBW, xCW) in a large range of case sizes and wide terminal types for high solder joint reliability. ERJ Current Sense Resistors feature power ratings up to 2W with low resistance ratings from 5mΩ to 10Ω. Panasonic provides a wide line of case size options that range from 0402 to 2512 for conventional terminals and 0612 to 1020 for wide terminals.

Features

  • ERJ-B1 and B2 Series
    • High solder-joint reliability by wide terminal construction
    • Excellent heat dissipation characteristics by wide terminal construction
    • AEC-Q200 compliant
    • RoHS compliant
  • ERJ xB, xBW, and xCW Series
    • Small size and lightweight
    • Low TCR
    • AEC-Q200 compliant
    • Suitable for both reflow and flow soldering

Specifications

  • 10Ω maximum resistance rating
  • 0.1 to 2W power rating range
  • ±0.5% to ±5% tolerance range
  • Case Size Options
    • 0402 to 2512 in conventional terminals
    • 0612 to 1020 for wide terminals
Yayınlandı: 2019-09-06 | Güncellenmiş: 2024-03-04