Panasonic Electronic Components ERJ Low Resistance Resistors

Panasonic ERJ Thick Film Chip Resistors feature a low resistance range of 0.1Ω to 9.1Ω. These small, lightweight ERJ resistors have a metal glaze thick film resistive element and three layers of electrodes, making them highly reliable. Panasonic ERJ resistors can be flow soldered or reflow soldered and are suitable for current sense applications.

Features

  • low 0.1Ω to 9.1Ω resistance value range
  • ±1% Resistance tolerance
  • Metal glaze thick film resistive element and three layers of electrodes provide high reliability
  • Suitable for both reflow and flow soldering
  • High-power/resistance to pulse characteristics
  • RoHS compliant by exemption
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Construction

Panasonic Electronic Components ERJ Low Resistance Resistors
Yayınlandı: 2011-07-29 | Güncellenmiş: 2024-03-12