Panasonic Electronic Components ERJ-PB3 & ERJ-PB6 Thick Film Chip Resistors

Panasonic ERJ-PB3 and ERJ-PB6 Thick Film Chip Resistors achieve resistance tolerance of ±0.1% with a high-reliability metal glaze that guarantees the temperature coefficient of ±50x10-6/ºC in high resistance up to 1MΩ. Panasonic ERJ-PB3 and -PB6 resistors are suitable for both reflow and flow soldering and are AEC-Q200 qualified and RoHS compliant.

Features

  • Achieve the resistance tolerance ±0.1% with high reliability metal glaze thick film resistor
  • Guarantee the temperature coefficient of Resistance ±50x10-6/ºC in high resistance range up to 1MΩ
  • Suitable for both reflow and flow soldering
  • High power
    • 0.20W: 0603 inch / 1608mm size (ERJPB3)
    • 0.25W: 0805 inch / 2012mm size (ERJPB6)
  • AEC-Q200 qualified
  • RoHS compliant
  • Reference Standards
    • IEC60115-8
    • JIS C 5201-8
    • EIAJ RC-2134B

Construction

Panasonic Electronic Components ERJ-PB3 & ERJ-PB6 Thick Film Chip Resistors
Yayınlandı: 2016-10-04 | Güncellenmiş: 2024-03-12