Panduit Stronghold™ ESV Butt Splices
Panduit Stronghold™ ESV Butt Splices meet application challenges with minimal installed cost and boast superior electrical performance. These butt splices are rated to 221°F (105°C) and feature insulation support and brazed seam. The ESV Stronghold™ butt splices are UL® listed and CSA certified. These butt splices meet UL/CSA/ABS standards when used with Panduit tools.Features
- Designed and manufactured for superior electrical performance
- Feature insulation support and brazed seam
- Rated to 221°F (105°C)
- UL® listed and CSA certified
- Meet UL/CSA/ABS standards when used with Panduit tools
Videos
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | Üretici firma | Sonlandırma Stili | Yalıtım | Tel Ölçüsü Maks | Renk | Kontak Malzemesi | Yalıtım Malzemesi | Uzunluk | Voltaj Derecesi |
|---|---|---|---|---|---|---|---|---|---|---|
| ESV10-ESV14-Q | ![]() |
Panduit | Crimp | Insulated | 10 AWG | Yellow, Blue | Copper | Vinyl | 31 mm | 600 V |
| ESV10-ESV18-Q | ![]() |
Panduit | Crimp | Insulated | 10 AWG | Yellow, Red | Copper | Vinyl | 31 mm | 600 V |
| ESV14-ESV18-Q | ![]() |
Panduit | Crimp | Insulated | 14 AWG | Blue, Red | Copper | Vinyl | 24.5 mm | 600 V |
| ESV14BX-Q | ![]() |
Panduit | Crimp | Insulated | 14 AWG | Blue | Copper | Vinyl | 26.4 mm | 600 V |
| ESV6-ESV8-Q | ![]() |
Panduit | Crimp | Insulated | 6 AWG | Blue, Red | Copper | Vinyl | 45 mm | 600 V |
| ESV8-ESV10-Q | ![]() |
Panduit | Crimp | Insulated | 8 AWG | Yellow, Red | Copper | Vinyl | 35.7 mm | 600 V |
| ESV18BX-Q | ![]() |
Panduit | Crimp | Insulated | 18 AWG | Red | Copper | Vinyl | 26.2 mm | 600 V |
| ESV14BX-L | ![]() |
Panduit | Crimp | Insulated | 14 AWG | Blue | Copper | Vinyl | 26.4 mm | 600 V |
| ESV8-ESV14-Q | ![]() |
Panduit | Crimp | Insulated | 8 AWG | Blue, Red | Copper | Vinyl | 35.7 mm | 600 V |
Yayınlandı: 2024-04-14
| Güncellenmiş: 2025-01-08