- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Panduit
- Solar Power Solutions - Panduit
Panduit Solar Power Solutions
Panduit provides a wide portfolio of solar power solutions that are easy to install and built to last. These solutions include solar edge clips, labels, bonding straps, wire hangers, stainless steel ties, various lugs, handheld printers, spacers, connectors, and more. These products from Panduit meet even the most specific solar needs and are suitable for numerous environments.PV Module: Solar Energy Source
1. Route & Secure Wires to Module
Panduit Solar Version Edge Clips
Suspends PV wire that runs along solar arrays and attaches seamlessly to solar panel frames.
Panduit MEC Metal Solar Edge Clips
Features a highly durable, stainless steel construction; ideal for PV cable management.
Panduit UCC Solar Universal Edge Clips
Designed for PV cable management in solar construction applications.
Panduit Dome Top Edge Clips with Cable Tie Mounts
Help secure wire and cable bundles with versatile mounting to edges without adhesives or drilling.
2. Connect Modules & Racking
3. Labels for Safety
Panduit Pre-Printed Labels for Solar Energy
Designed to comply with the 2020 National Electric Code and ensure a safe working environment.
Array: Center of Power Production
1. Manage String Bundles
Panduit PLT Premium Cable Ties
One-piece construction for consistent performance and reliability.
Panduit BT Series Dome-Top® Barb Ty Cable Ties
Include a stainless steel locking barb, offering infinite adjustability through the entire bundle.
Panduit Solar Dura-Ty™ Cable Ties
Designed to secure and route cables in output power and communication applications.
Panduit TMEH Heavy Duty Cable Tie Mounts & Assemblies
Helps secure wire, cable, and hose bundles, resulting in efficient, cost-effective installation.
Panduit ABM Series Adhesive Cable Tie Mounts
Allow cable tie entry from all four sides and are used with miniature and intermediate cable ties.
Panduit TMxSx Cable Tie Mounts
Features a unique screw cradle design that provides maximum stability for the cable bundle.
Panduit Solar Range-Taking Clamp Brackets & Mount
UL 94 flammability rating and a continuous use temperature range of -60°C to +115°C.
Panduit PUM Fir Tree Cable Ties & Assemblies
Reliable, cost-effective solution for securing wire harnesses in automotive & heavy-duty markets.
2. Protect Bundles from Abrasion
Panduit CLT Series Slit Wall Tubings
The lengthwise slit makes installing a bundle of wires or a pre-assembled harness assembly easy.
3. Connect Array to Ground
Combiner Box: Bringing it all Together
1. Quick, Reliable Terminations
Panduit Type F Series Non-Insulated Ferrules
Accepts wire sizes ranging from 24AWG to 400kcmil & meets DIN standards for wire containment.
Panduit LCA Compression Lugs
Features a color-coded barrel and an inspection window to ensure full conductor insertion.
Panduit LCAN Copper Compression Connectors
Features code conductor, one-hole, standard barrel with window, and narrow tongue lug.
Panduit LCB Copper Compression Lugs
The long barrels maximize crimps and enhance wire pull-out strength and electrical performance.
Panduit Stronghold™ ESV Butt Splices
Meet application challenges with minimal installed cost and boast superior electrical performance.
Panduit PCSB Multi-Tap Mechanical Connectors
Features a high-strength aluminum alloy body construction for electrical and mechanical performance.
Panduit LAMAx Aluminum Mechanical Lugs
Made from extruded aluminum alloy to provide premium electrical and mechanical performance.
Panduit StrongHold™ EV Series Terminals
Features an insulated vinyl construction material, ideal for solar/harsh environment applications.
Panduit LAB Two-Hole Compression Lugs
Features seamless aluminum tubing and tin-plated construction, suitable for harsh environments.
Panduit Pan-Lug™ LAA Aluminum Compression Lugs
Features a permanent termination solution for various power and grounding applications.
2. Pro Wire Identification
Panduit MP100 & MP300 Mobile Label Printers
For industrial, construction, and network infrastructure markets, partnered with Seiko Epson Corp.
3. Protect Cables in Tight Spaces
4. Versatile Grounding Management
Panduit UGB2/0 Universal Ground Bar System
Field-wiring terminal for the connection of an equipment grounding conductor in each control panel.
Panduit CTAPF Compression Connectors
Features copper-to-copper, splicing, and pigtailing capabilities.
Home Run: Delivering Power to End of DC Chain
1. Home Run Bundle Support
Panduit Solar Dura-Ty™ Cable Ties
Designed to secure and route cables in output power and communication applications.
2. Protect from Pinch, Crush, & UV
Panduit CLT Series Slit Wall Tubings
The lengthwise slit makes installing a bundle of wires or a pre-assembled harness assembly easy.
Panduit HSTT Dry Heat Shrink Tubing & Sleeves
Feature an adhesive-lined inner wall that seals and provides excellent protection against moisture.
Panduit HSEC Heat Shrink End Caps
Offers a voltage rating of 600V and two shrink ratios: 2.5:1 (HSEC) and 3:1 (HSECFR).
3. Connect Home Run to Ground
Panduit SBA / SBC / SBCT Split Bolt Connectors
Provides a wide wire range-taking capability, ideal for electrical/mechanical wire management.
Disconnect: Safely Interrupt Power Delivery
1. Identify for Safety
Panduit Pre-Printed Labels for Solar Energy
Designed to comply with the 2020 National Electric Code and ensure a safe working environment.
Panduit RMx Printer Accessories
Designed for TDP43ME thermal transfer printers and comes in hybrid, wax, and resin materials.
Panduit TDP43ME Printers and Accessories
Compact and lightweight design are ideal to use in offices or remote locations.
2. Easy, Secure Power Connections
Panduit LCC Two-Hole Compression Lugs
Features a permanent termination solution for various power and grounding applications.
Panduit LAB Two-Hole Compression Lugs
Features seamless aluminum tubing and tin-plated construction, suitable for harsh environments.
3. Connect System to Ground
Inverter: Convert DC to AC for Grid
1. Secure Cables in Case of Fault
Panduit CCSSTR & CCSSQD Cable Cleats
Offers robust cable management and short circuit protection, tested up to 172kA peak.
Panduit CCAL/CCPL Series Cable Cleats
Designed for short-circuit protection and are available in various sizes.
2. Power Connections
Panduit LCC Two-Hole Compression Lugs
Features a permanent termination solution for various power and grounding applications.
Panduit LAB Two-Hole Compression Lugs
Features seamless aluminum tubing and tin-plated construction, suitable for harsh environments.
3. Connect to Ground
Panduit GCE E-Style Grounding Connectors
Enhances the crimp process using technology that meets IEEE STD 837-2002 and REV 2014 standards.
4. Safety Labels
Panduit Pre-Printed Labels for Solar Energy
Designed to comply with the 2020 National Electric Code and ensure a safe working environment.
Panduit PESW Warning Labels
Triangular, pre-printed warning signs for industrial safety.
Panduit C Series Component Labels
Label materials include DuPont™ Tedlar®, polyester, super-tack, vinyl cloth, polyimide, and more.
Panduit S100X Self-Laminating Labels
Styles include polyester, vinyl, and Tedlar®, sized specifically for wire and cable applications.
Panduit Turn-Tell Wire / Cable Labels
Self-laminating, pressure-sensitive, rotating labels that are easily installed.
QUICK LINKS
- PV Module: Solar Energy Source
- 1. Route & Secure Wires to Module
- 2. Connect Modules & Racking
- 3. Labels for Safety
- Array: Center of Power Production
- 1. Manage String Bundles
- 2. Protect Bundles from Abrasion
- 3. Connect Array to Ground
- Combiner Box: Bringing it all Together
- 1. Quick, Reliable Terminations
- 2. Pro Wire Identification
- 3. Protect Cables in Tight Spaces
- 4. Versatile Grounding Management
- Home Run: Delivering Power to End of DC Chain
- 1. Home Run Bundle Support
- 2. Protect from Pinch, Crush, & UV
- 3. Connect Home Run to Ground
- Disconnect: Safely Interrupt Power Delivery
- 1. Identify for Safety
- 2. Easy, Secure Power Connections
- 3. Connect System to Ground
- Inverter: Convert DC to AC for Grid
- 1. Secure Cables in Case of Fault
- 2. Power Connections
- 3. Connect to Ground
- 4. Safety Labels
- Back to Top
- Panduit