Panduit RMx Printer Accessories
Panduit RMx Printer Accessories are designed for TDP43ME thermal transfer desktop printers. These accessories come in hybrid, wax, and resin materials. The hybrid material is recommended for self-laminating, heat shrink, component, and non-laminated labels. The wax material is recommended for use with self-laminating and non-laminated labels. The resin material is recommended for use with component labels, marker plates, and continuous tape.Features
- Designed for TDP43ME thermal transfer desktop printers
- Hybrid, wax, and resin materials
- Easy-Mark Plus™ labeling software included with the printer
- Superior image durability
- Special back coating provides excellent print-head protection and anti-static properties
- Excellent chemical, solvent, and heat resistance
- Good edge definition and print quality
- UL recognized
- Halogen-free
View Results ( 13 ) Page
| Parça Numarası | Veri Sayfası | Renk | Malzeme | İle kullanmak için |
|---|---|---|---|---|
| RMEH4BL | ![]() |
Black | Resin | TDP43ME Printer |
| RMER4BL | ![]() |
Black | Resin | TDP43ME Printer |
| RMER4WH | ![]() |
White | Resin | TDP43ME Printer |
| RMEH2BL | ![]() |
Black | Resin | |
| RMER1BL | ![]() |
Black | Resin | Thermal Transfer Printers |
| RMER2BL | ![]() |
Black | Resin | |
| RMER2WH | ![]() |
White | Resin | |
| RMER4BL-A | ![]() |
Black | Resin | |
| RMER4BL-C | ![]() |
Black | Resin | Thermal Transfer Printers |
| RMER4BU | ![]() |
Blue | Resin |
Yayınlandı: 2023-09-25
| Güncellenmiş: 2025-01-08