KEMET T581 MIL-PRF-32700 Polymer Capacitor
KEMET T581 MIL-PRF-32700 Polymer Capacitor is an electrolytic capacitor with conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. This capacitor combines the low ESR of multilayer ceramic, high capacitance of aluminum electrolytic, and volumetric efficiency of tantalum into a single surface mount package. The T581 MIL-PRF-32700 Polymer Capacitor has a very long operational life and high ripple current capabilities. This capacitor supports MILPRF-32700, with product level X, Y, and Z.The MIL-PRF-32700 Subgroup 1 includes reflow conditioning, thermal shock, voltage aging, and surge current options. This T581 MIL-PRF-32700 Polymer Capacitor is a precision-molded device that comes with compliant terminations and indelible laser markings.
Features
- Product level X, Y, and Z available
- Qualified to MIL-PRF-32700/1 and /2
- 100% accelerated steady state aging
- 100% surge current testing options
- High-frequency capacitance retention
- Improved humidity capability 85°C/85% RH, 1.0VR
- Symmetrical and compliant terminations
- Laser-marked case
- Tape and reel standard packaging per EIA 481
- Surface mount applications
Dimension Diagram
Construction Diagram
Additional Resource
Yayınlandı: 2024-10-04
| Güncellenmiş: 2025-02-11