ECS ECS-500-CDX-2524 Quartz Crystal

ECS ECS-500-CDX-2524 Quartz Crystal features a 50MHz frequency range with ±10ppm frequency tolerance and 15Ω maximum equivalent series resistance (ESR). This AT-cut quartz crystal offers ±20ppm frequency stability in a -40°C to +125°C temperature range. Other features include 19pF typical load capacitance, 10µW typical drive level, and fundamental oscillation mode. ECS ECS-500-CDX-2524 Quartz Crystal complies with EU RoHS 2015/863 standards and has 3.2mm x 2.5mm x 0.8mm dimensions. Applications include mobile phones, wearables, clocks and watches, computers, communication systems, and laptops.

Features

  • Fundamental oscillation mode
  • Compliant with EU RoHS 2015/863
  • AT cutting mode
  • Moisture sensitivity level (MSL) 1

Applications

  • Computers
  • Mobile phones
  • Communication systems
  • Electronic devices
  • Laptops
  • Wearables
  • Clocks and watches
  • Keyless entry systems

Specifications

  • 3.2mm x 2.5mm x 0.8mm dimensions
  • 50MHz frequency
  • ±10ppm frequency tolerance
  • ±20ppm frequency stability
  • 19pF typical load capacitance
  • 10µW typical and 100µW maximum drive level
  • 15Ω maximum ESR
  • -40°C to +105°C operating temperature range

Dimensions

Mechanical Drawing - ECS ECS-500-CDX-2524 Quartz Crystal
Yayınlandı: 2024-12-24 | Güncellenmiş: 2025-01-10