Yeni Kristaller

CTS Electronic Components TSX Crystals integrates a thermistor into a crystal unit to optimize space in circuit design and improve frequency-temperature compensation compared to conventional designs. These crystals support frequencies from 16MHz to 285MHz range and operate over a wide temperature range from -40°C to +105°C. The TSX crystals offer tight performance with frequency tolerance and stability options from ±10ppm to ±50ppm and low aging characteristics. These crystal units are packaged in ultra‑small, hermetic ceramic SMDs and are optimized for space‑constrained, low‑power designs. The TSX crystals are widely used in wireless communications, automotive, BLUETOOTH®, industrial, medical devices, low drive chipsets, and wearable devices.
-
CTS Electronic Components TSX CrystalsIntegrates a thermistor into a crystal unit to optimize space in circuit design.23.06.2026 -
ECS ECX-1210B2 32.768KHz SMD Tuning Fork CrystalsUltra-miniature, four-pad devices in a 1.2mm length x 1.0mm width x 0.5mm height ceramic package.24.03.2026 -
Abracon ABM14 Ultra-Miniature SMD CrystalsAvailable in a four-pad SMD package with compact dimensions of 1.0mm x 0.8mm x 0.33mm.08.10.2025 -
ECS ECS-384-CDX-2482 Quartz CrystalDesigned for precision timing applications across a wide range of electronic devices.06.10.2025 -
Vishay XT11 Surface-Mount CrystalsComes in a miniature SMD package measuring 1.6mm x 12mm x 0.39mm.19.06.2025 -
Epson FC1610BN 32.768kHz CrystalFeatures a small size with 1.6mm x 1.0mm dimensions and a low ESR rating of 70kΩ.18.06.2025 -
Abracon ABM11A Commercial-Grade 2-Pad MHz CrystalsFeatures a 2-pad design and a frequency range of 16MHz to 54MHz in a 2016 package.09.06.2025 -
Abracon ABM10A Commercial-Grade 2-Pad MHz CrystalsFeatures a 2-pad design and a frequency range of 12MHz to 54MHz in a 2520 package.09.06.2025 -
Abracon ABM8A Commercial-Grade 2-Pad MHz CrystalsFeatures a 2-pad design and a frequency range of 8MHz to 54MHz in a 3225 package.09.06.2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.22.05.2025 -
Abracon ABM3BN Ceramic SMD CrystalsREACH and RoHS II compliant and come in a 5.0mm x 3.2mm x 1.1mm four-pad SMD package.21.05.2025 -
Abracon ABM8N Low ESR Ceramic SMD CrystalsEncased in a 3.2mm × 2.5mm package, it supports a frequency range from 10MHz to 54MHz.21.05.2025 -
Abracon ABM11N 2016 IoT-Optimized Quartz CrystalsAT-Cut MHz quartz crystals in a 2.0mm x 1.6mm x 0.5mm four-pad SMD package.19.05.2025 -
Abracon ABM10N 2520 Low-ESR, Low-CL Ceramic SMD CrystalsAT-Cut MHz quartz crystals in a 2.5mm x 2.0mm x 0.65mm four-pad SMD package.19.05.2025 -
Abracon ABM12N Quartz CrystalsIoT-optimized ultra-miniature quartz crystals offered in a 1.6mm x 1.2mm x 0.4mm SMD package.16.05.2025 -
Vishay Surface-Mount Crystals & OscillatorsDesigned to deliver small packages, wide value ranges, and improved performance reducing costs.17.04.2025 -
Abracon ABM10AAIG & ABM11AAIG Automotive-Grade CrystalsAutomotive Grade 1 AT-Cut fundamental mode MHz quartz crystals in a two-pad SMD package.25.03.2025 -
KYOCERA AVX AEC-Q200 Crystal ProductsEnhanced solderability in miniature, low-profile ceramic package (3.2mm x 2.5mm x 0.75mm or 0.85mm).01.03.2025 -
Abracon ABS07N Crystals32.768kHz low-profile quartz crystals, offered in a 3.2mm x 1.5mm x 0.9mm two-pad SMD package.14.01.2025 -
Abracon ABS05N Crystals32.768kHz low-profile quartz crystals, offered in a 1.6mm x 1mm x 0.5mm two-pad SMD package.14.01.2025 -
Abracon ABS06N Crystals32.768kHz low-profile quartz crystals, offered in a 2mm x 1.2mm x 0.6mm two-pad SMD package.14.01.2025 -
ECS ECS-625-CDX-2507 Quartz CrystalFeatures an ECX-2236B2 package type with 2.5mm x 2mm dimensions and a surface-mount design.10.01.2025 -
ECS ECS-500-CDX-2524 Quartz CrystalFeatures 50MHz frequency range with ±10ppm frequency tolerance, and ±20ppm frequency stability.10.01.2025 -
ECS ECX-33AQ Miniature SMD CrystalsFeatures a 3.2mm x 2.5mm two-pad footprint and a low profile with a 0.95mm maximum height.08.01.2025 -
ECS ECS-390-CDX-2510 Quartz CrystalOffers 39MHz frequency, ±8ppm frequency tolerance, ±30ppm frequency stability, and 30Ω maximum ESR.08.01.2025 -