Pasternack PE517797 3.5mm Male Connector
Pasternack PE517797 3.5mm Male Connector is a straight body geometry, 50Ω connector that operates at up to a maximum frequency of 26.5GHz. This connector features an excellent VSWR of 1.2:1. The PE517797 3.5mm connector clamp/solder attachment is compatible with PE-P141 and PE-P141LL. This 3.5mm bulkhead connector operates at a 250VRMS voltage AC and a dielectric withstanding voltage of 750VRMS. The PE517797 connector operates within a -55°C to 105°C operating temperature range. This coaxial RF connector features a minimum insulation resistance of 5000MΩ. The PE517797 3.5mm male connector is ideal for general-purpose testing requirements.
Features
- Configuration:
- 3.5mm male connector
- 50Ω typical impedance
- 26.5GHz maximum operating frequency
- Excellent VSWR of 1.2:1
- Straight body geometry
- 100dB RF leakage
- -55°C to 105°C operating temperature range
- 0.154dB insertion loss
- 250VRMS AC operating voltage
- Gold over nickel over copper-plated beryllium copper contact
- PE-P141 and PE-P141LL connector interface types
Mechanical Drawing
Yayınlandı: 2025-12-05
| Güncellenmiş: 2026-01-13