Pervasive Displays Aurora Mb E-Paper Displays

Pervasive Displays Aurora Mb E-Paper Displays are electronic display modules that mimic the appearance of paper. Using the same inks as the traditional printing industry, e-paper displays (EPDs) have tiny capsules filled with charged ink particles. When the proper charge is applied, an EPD creates highly detailed images with the contrast ratio and readability of printed material. Pervasive Displays Aurora Mb E-Paper Displays are extremely low power, allowing them to be used in devices without the power budget of a traditional LCD.  Once the EPD renders the text and images, no power is needed to maintain the display.

Features

  • Ultra-low power
  • High resolution
  • Excellent readability
  • Anti-glare surface
  • SPI interface
  • 1.44" to 12.0" size options

Applications

  • Internet of Things
  • Kanban
  • Electronic shelf labels
  • Identification and access
  • 1D/2D barcodes
  • Smart tags
  • Reusable transit items
Yayınlandı: 2020-09-02 | Güncellenmiş: 2025-12-05