Phoenix Contact M17 to M58 Circular Connectors
Phoenix Contact M17 to M58 Circular Connectors offer a robust design from small to large, as well as straight and angled variations for signal or power needs. These connectors from Phoenix Contact provide reliable use due to the high-quality materials and feature a Oneclick fast-locking system that only requires a quarter-turn for a quick and secure connection. Interference-free signal transmission is made possible with EMC protection. Various applications can be supplied with signal connectors with up to 19 positions, and high performances and power ratings are achieved by power connectors with current ratings up to 150A and 630V. Overmolded versions are available in sizes M17 to M40, and the M23 angled design allows rotation of more than 240°.Features
- Robust design
- Multiple variations for specific needs
- Interference-free signal transmission
- Quarter-turn for quick and secure connections
- High position and high performance
- Reliable use under harshest conditions
Specifications
- IP67 protection degree and higher
- 360° shielding due to metal housing
- M17 Connectors
- Up to 17 positions for signal transmission
- Up to 9 positions for power transmission up to 20A
- Straight and angled design for device connectors
- M23 Connectors
- Up to 19 positions for signal transmission for crimp and solder connection
- 6 or 8 positions for power transmission up to 30A
- Straight and angled designs
- Angled design allows rotation of more than 240°
- M40 Connectors
- 6 or 8 positions for power transmission up to 70A
- Straight and angled designs for device connectors
- M58 Connectors
- 6 or 8 positions for power transmission up to 150A
- Straight versions
Optimum Cable Routing
Fast Mounting
Yayınlandı: 2024-04-09
| Güncellenmiş: 2024-05-30