Phoenix Contact Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.

The M12 push-pull connectors ensure fast and tool-free device connection, even in tight spaces. The compact housings and recessed M12 ports enable easy field implementation of extensions, with both female and male versions available.

The M17 to M40 PRO series circular connectors provide reliable power and signal transmission and offer the ONECLICK fast-locking system, allowing users to connect devices and systems quickly and securely, thanks to audible, visible, and haptic feedback of the correct locking position.

Features

  • Reliable transmission of signals, data, and power
  • Shielded metal housings
  • Industry-standard degrees of protection
  • High degree of flexibility
  • Individual adaptions in line with specific requirements

Videos

Yayınlandı: 2024-04-09 | Güncellenmiş: 2025-10-22