Phoenix Contact Sensitive Signal Indication (SSI) Relays

Phoenix Contact Sensitive Signal Indication (SSI) Relays are part of the PLC-INTERFACE relay family that houses an internal amplifier circuit and an auxiliary supply. This ensures reliable switching coil actuation even with weak input signals. The SSI relays can be used for 5V, 12V, and 24V DC input signals with less than 1mA control current. The narrow 6.2mm design of these relays allows for space-saving on the DIN rail and the relays are available in screw or push-in connection technology.

Features

  • Reliable coil actuation with weak input signals through internal amplifier stage and auxiliary supply
  • For 5V, 12V, and 24V DC input signals with less than 1mA of control current
  • Slim 6.2mm design saves space
  • Save wiring time with push-in bridges
  • Available in screw and push-in connection technology
View Results ( 6 ) Page
Parça Numarası Açıklama Alt kategori:
1094764 Endüstriyel Röleler PLC-RPT- 5DC/1/SSI Relays
1094759 Endüstriyel Röleler PLC-RSC- 5DC/1/SSI Relays
1094767 Endüstriyel Röleler PLC-RPT-24DC/1/SSI Relays
1094761 Endüstriyel Röleler PLC-RSC-24DC/1/SSI Relays
1094765 Endüstriyel Röleler PLC-RPT-12DC/1/SSI Relays
1094760 Endüstriyel Röleler PLC-INTERFACE consisting of basic terminal block with screw connection and plug-in miniature relay with internal amplifier circuit and an appropriate auxiliary supply for weak signal sources 1 N/O contact 12 V DC nominal input voltage Relays
Yayınlandı: 2021-07-28 | Güncellenmiş: 2022-03-11