Phoenix Contact TMC 7 Supplementary Protectors

Phoenix Contact TMC 7 Supplementary Protectors are ideal for device protection in systems that require reliable overcurrent protection. The TMC 7 Protectors increase system reliability by isolating problematic circuits from an application, allowing the rest of the system to remain up and running. Phoenix Contact TMC 7 Supplementary Protectors feature Snap-Action technology, reducing wear and tear on the internal contacts of the device. 

Features

  • Secure screw terminations
  • Trip-free design
  • Visual status indication
  • Toggle for switching behavior 
  • Snap-Action mechanism
  • 7.5kA SCCR rating
  • 1A to 63A ratings for 120VAC/240VAC/277VAC/480VAC and 60VDC/125VDC

Applications

  • Heaters
  • Small transformers
  • Lighting
  • Pilot devices
  • Control circuits and coils
  • Motors 
  • Generators

Diagram

Chart - Phoenix Contact TMC 7 Supplementary Protectors
Yayınlandı: 2019-01-17 | Güncellenmiş: 2023-08-17