Phoenix Contact Ethernet-APL Switches
Phoenix Contact Ethernet-APL Switches enable safe and efficient data transmission in the process industry. These switches integrate sensors into the Ethernet network using a two‑wire Ethernet connection. The Ethernet-APL switches bridge large distances, supporting trunk lengths of up to 1,000m and spur lengths of up to 200m. These switches provide a high port count, offering a total of 12 or 24 APL ports and also communicate with PROFIBUS PA devices. The Ethernet-APL switches ensure immediate availability of field-level data.
Features
- Data transmission via just one wire pair
- Use in explosion-protected areas is possible (zones 0, 1, and 2)
- Bridging of large distances: trunk lengths of up to 1,000m and spurs up to 200m
- Switches can also communicate with a PROFIBUS PA device
- High number of ports with a total of 12 or 24 APL ports
- Direct access to sensor data from the field level
Applications
- Process automation
- Oil and gas
- Hazardous areas
- Chemical processing
- Brownfield modernization
- Pharmaceutical manufacturing
Infographic
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Boyutlar | Bağlantı Noktası Sayısı | Güç Tüketimi | İşletim Besleme Voltajı | İşletim Besleme Akımı |
|---|---|---|---|---|---|---|
| 1384244 | ![]() |
270 mm x 127 mm x 215 mm | 24 Port | 25 W | 22 V to 30 V | 5.75 A |
| 1718554 | ![]() |
150 mm x 127 mm x 215 mm | 12 x RJ45 | 8 W, 20.9 W | 24 VDC | 1 A |
| 1718555 | ![]() |
150 mm x 127 mm x 215 mm | 12 x RJ45 | 8 W, 20.9 W | 24 VDC | 1 A |
Yayınlandı: 2026-02-19
| Güncellenmiş: 2026-06-03