Pletronics Inc. OSN4 Miniaturized OCXOs
Pletronics OSN4 Miniaturized Oven-Controlled Crystal Oscillators (OCXOs) combine a miniature footprint with high stability, supporting packet-based timing. Pletronics OSN4 OCXOs measure 9mm x 7mm, meaning the series can meet the diverse requirements found in high-speed data communication applications. OSN4 features a 3.3V nominal supply voltage and a 10MHz to 40MHz frequency range and comes in a 4-pad surface-mount (SMD) package.Features
- 4-pad SMD package
- 3.3V nominal supply voltage
- 10.0MHz to 40MHz frequency range
- HCMOS or clipped sinewave output
- Available voltage control option
Applications
- Synchronous Optical Network (SONET)/Synchronous Digital Hierarchy (SDH)/Dense Wavelength Division Multiplexing (DWDM)
- Test and measurement
- Telecom transmission and switching equipment
- Base stations/Picocell
- Wireless communication equipment
- Packet Timing Protocol (IEEE-1588)
Yayınlandı: 2020-05-20
| Güncellenmiş: 2024-04-05