Power Partners PAA AC/DC ITE Power Modules

Power Partners PAA AC/DC ITE Power Modules are encapsulated AC/DC modules that provide 5W to 50W of continuous output power in a small package. Power Partners PAA AC/DC Power Modules operate over a wide range of ambient temperatures (-40°C to +70°C) and AC input voltages and frequencies, making them suitable for countless global applications. The series offers up to 89% efficiency, is EMC compliant without external components, and meets various industry safety standards.

Features

  • Ultra-compact size
  • 90VAC to 305VAC, 47Hz to 440Hz universal input range
  • 4000VAC I/O isolation
  • -40°C to +70°C operating temperature range
  • < 0.1W no-load power consumption
  • High efficiency up to 89%
  • EMC compliant without external components
  • Safety approvals to UL/IEC/EN 62368-1, IEC/EN 60950, TUV IEC/EN60335-1, and TUV IEC/EN 61558-2-16
  • 3-year product warranty

Specifications

  • 5W to 50W maximum output wattage
  • 3.3V to 24V output voltage
  • 0.21A to 4.6A maximum output current
  • 150µF to 6800µF maximum capacitive load
Yayınlandı: 2021-02-15 | Güncellenmiş: 2025-12-15