Power Partners PAAM AC/DC Medical Power Modules

Power Partners PAAM AC/DC Medical Power Modules are encapsulated, single output, through-hole AC/DC modules specially designed for use in medical applications. Power Partners PAAM Power Modules are a power-dense platform that offers 15W to 150W of continuous throughput across a wide range of operating temperatures. PAAM modules provide this performance while maintaining low emissions and high efficiency.

Features

  • PAAM15, PAAM20, and PAAM30
    • PCB mountable switching power modules
    • Fully encapsulated plastic case
    • Universal input range (90VAC to 264VAC)
    • Regulated output, low ripple, and noise
    • <0.1W no-load input power (PAAAM15 and PAAM20)
    • <0.15W no-load input power (PAAM30)
    • Isolation Class II
    • Small size
    • CE, CB, UL, and cUL approvals
    • 3-year product warranty
  • PAAM100 and PAAM150
    • PCB mountable switching power modules
    • 4000VAC input to output, 2MOPP insulation
    • Cooling by free air convection
    • High efficiency up to 93.5%
    • Active PFC Power Factor >0.9
    • <0.5W no-load input power
    • EMI for Class I (with PE) and Class II (without PE) configurations
    • Suitable for BF applications with appropriate system consideration
    • Remote ON/OFF function
    • 3-year product warranty

Specifications

  • 15W to 150W maximum output power
  • 0.833A to 12.5A maximum output current
  • 5V to 48V output voltage
  • 470µF to 10,000µF maximum capacitive load
Yayınlandı: 2021-02-15 | Güncellenmiş: 2025-12-15