Power Partners PEAD310 AC/DC Switching Power Supplies

Power Partners PEAD310 AC/DC Switching Power Supplies offer a 12VDC to 56VDC voltage range, up to 20.83A current rating, and 47Hz to 663Hz input frequency. These power supplies are designed for 250W to 310W of continuous power and are available as Class I or Class II devices with the inlet of the IEC320/C12 or C18 to mate with an interchangeable cord for worldwide use. The PEAD310 series features overload protection, short-circuit protection, LED power-on indicator, and meets efficiency Level VI requirements. Power Partners PEAD310 Power Supplies meet FCC, EN55022, and CISPR22 class B emission limits and comply with UL, IEC, DOE level VI, CE, and more.

Features

  • Overload protection
  • Short-circuit protection
  • No-load operation
  • LED power-on indicator
  • Class I and Class II versions
  • BF rated Class II version
  • Meets efficiency Level VI requirements
  • IEC 60601-1-2 4th Edition EMC compliant

Specifications

  • 12VDC to 56VDC voltage range
  • 5.53A to 20.83A current range
  • 250W to 310W total power range
  • ±5% load regulation
  • ±2% line regulation
  • 240mV to 840mV ripple and noise
  • 47Hz to 63Hz input frequency range
  • >0.9 power factor
  • 3500µA max. at 240VAC leakage current
  • 0°C to +60°C operating temperature range
Yayınlandı: 2021-12-06 | Güncellenmiş: 2022-03-11