Power Partners PPWAM150 150W Power Supplies

Power Partners PPWAM150 150W Power Supplies are medical- and ITE-approved AC/DC converters offering 21.18W/in3 power density. Power Partners PPWAM150 Power Supplies are available in eight standard output voltages spanning a 12V to 54V range and come in a 50.8mm x 76.2mm (2" x 3") package. The series offers up to 150W continuous throughput while maintaining Class B emissions compliance and DoE Level VI efficiency. PPWAM150 comes in open-frame, U-channel, and enclosed versions.

Features

  • 21.18W/in3 power density
  • U-Channel and enclosed versions
  • Medical and ITE approvals
  • 50.8mm x 76.2mm (2" x 3") package
  • Up to 92% efficiency
  • Suitable for BF Applied Part applications
  • Meets DoE Level VI requirements
  • <150mW no-load power consumption
  • -20°C to +70°C operating temperature range

Applications

  • Medical
    • Patient monitoring
    • Blood and infectious disease analysis
    • Lab diagnostic equipment
    • Hospital equipment
  • Industrial
    • Telecommunications equipment
    • Factory automation
    • Scanners
    • 3D printing

Specifications

  • 90VAC to 264VAC input voltage
  • 47Hz to 63Hz input frequency
  • Input current
    • 2A maximum at 115VAC
    • 1A maximum at 230VAC
  • Inrush current
    • 50A maximum at 115VAC
    • 100A maximum at 230VAC
  • >0.9 (full load) power factor
  • Total output power
    • 150W with 10CFM forced air
    • 100W convection only
  • 12VDC to 54VDC output voltage
Yayınlandı: 2020-09-10 | Güncellenmiş: 2025-12-12