Power Partners PDAM240 Power Supplies
Power Partners PDAM240 Power Supplies offer 240W of output power with an efficiency of up to 94%. These power supplies have 4kVAC input to output isolation to achieve 2x MOPP. The PDAM240 power supplies are available in open-frame or enclosed versions with less than 500mW of no-load input power consumption. These power supplies feature Class-I and Class-II input configurations and also meet UL/IEC/EN 60601 3.1 edition and UL/IEC/EN 60950 AM2 safety approvals. Power Partners PDAM240 power supplies are best suited for Body Floating (BF) applications with appropriate system configuration.
Features
- High efficiency up to 94%
- <500mW no-load input power
- Open-frame or enclosed versions available
- UL/IEC/EN 60601 3.1 edition and UL/IEC/EN 60950 AM2 safety approvals
- 4th edition UL/IEC/EN 60601 EMC compliant
- 4kVAC input to output isolation (2x MOPP)
- Class-I and Class-II input configurations
- Suitable for BF applications
Block Diagram
Power Derating Curves
Yayınlandı: 2019-07-09
| Güncellenmiş: 2025-12-12