Pulse Electronics 1000Base-T1 Automotive Ethernet Common Mode Chokes

Pulse Electronics 1000Base-T1 Automotive Ethernet Common Mode Chokes are similar to the AE2002 model (100Base-T1) but are designed to support 1G speeds. Pulse Electronics 1000Base-T1 Automotive Ethernet Common Mode Chokes are designed to meet IEEE 802.3bw/bp and are qualified at Marvell, Broadcom, and Valens, maintaining performance at temperatures ranging from -40°C to +125°C. Pulse Electronics 1000Base-T1 automotive Ethernet common mode chokes are ideal for vehicular applications such as onboard diagnostics, infotainment, gateways and mobile devices, safety sensors, and 360° camera systems.

Features

  • Designed to meet IEEE 802.3bw/bp
  • AEC-Q200 qualified
  • 120uH inductance
  • 100mA max current
  • 4.2Ω max DC resistance
  • High reliability
  • Supports high-volume manufacturing
  • Qualified at Marvell, Broadcom, Valens
  • IATF 16949:2016 Factory
  • -40°C to +125°C operating temperature

Applications

  • Onboard diagnostics
  • Infotainment
  • Gateways and mobile devices
  • Safety sensors
  • 360° camera systems
Yayınlandı: 2018-09-20 | Güncellenmiş: 2022-10-25