Qoitech Otii Arc Pro Energy Optimization Tool

Qoitech Otii Arc Pro Energy Optimization Tool is designed for battery-driven devices that comprise Otii Arc hardware and Otii Pro software. This energy optimization tool is for hardware, firmware, and software developers. The device is a small, portable power supply, a current and voltage measurement unit, and a data-acquisition module. USB powers this device, and an external DC adapter is optional. The tool features multiple recordings, multiple Otii boxes, offset calibration, and downsampling. This Otii Arc Pro operates at a 0.5V to 5V power supply, 5nA current measurement resolution, and a 24-bit ADC with automatic switching between ranges. 

The Qoitech Otii Arc Pro is ideally suited for battery life calculators, GPI measurements, data export to CSV, and project saving/loading.

Features

  • 0.5V to 5V power supply
  • nA to 5A wide dynamic range
  • 5nA current measurement resolution
  • Sample rate up to 4ksps
  • No burden voltage
  • Compact and lightweight for the desktop and field
  • NIST-traceable calibration
  • Best-in-class multiplatform software
  • Scripting capabilities

Applications

  • Battery life calculator
  • GPI measurements
  • Name recordings
  • Export data to CSV
  • Save/load projects
  • Energy profile microcontrollers, sensors, and devices in real-time and over time
  • Optimize sleep current and extend battery life
  • Design power-efficient hardware, firmware, and software through regression testing

Specifications

  • Accuracy current measurement
    • +-(0.1%+50nA) accuracy below 19mA and +-(0.1%+150uA) above 19mA
      • 5nA current measurement resolution
      • 24-bit ADC with automatic switching between ranges
  • Power supply
    • 0.5V to 5V
    • USB only (0.5V to 3.75V in auto range mode, 0.5V to 4.2V in high range mode)
    • DC plug supply (0.5V to 4.55V in auto range mode, 0.5V to 5V in high range mode)
    • 0A to 5A (depends on available current from USB or DC plug)
  • Sample rate
    • Up to 4ksps for the main current channel
    • 1ksps for all other channels (main voltage, adc current, adc voltage, sense+, sense-, UART RX, GPI1, and GPI2)
  • Digital interface
    • 1.2V to 5V digital IO voltage 
    • 10mA max source and sink in total
  • 15°C/60°F to 30°C/86°F operating environment range
  • Up to 1A output current
  • 1mV output voltage setting resolution
Chart - Qoitech Otii Arc Pro Energy Optimization Tool
Qoitech Otii Arc Pro Energy Optimization Tool
Yayınlandı: 2022-11-11 | Güncellenmiş: 2025-04-22