Qorvo QPA2575 Ka-Band Power Amplifier

Qorvo QPA2575 Ka-Band Power Amplifier operates from 32GHz to 38GHz, providing 3W of saturated power with 16% power-added efficiency and 19dB small-signal gain. To simplify system integration, the QPA2575 is fully matched to 50Ω, with integrated DC blocking caps on both I/O ports. Fabricated on the Qorvo QPHT15 0.15µm power pHEMT (Pseudomorphic High-Electron-Mobility Transistor) process, the QPA2575 is ideally suited to support both commercial and defense-related applications. This device is 100% DC and RF tested on-wafer to ensure compliance with performance specifications.

The Qorvo QPA2575 Ka-Band Power Amplifier is offered in a compact 7.0mm x 8.0mm x 1.465mm SMD/SMT package with a -40°C to +85°C operating temperature range.

Features

  • 32GHz to 38GHz frequency range 
  • 35dBm output power at saturation, PSAT 
  • 16% power added efficiency PAE
  • 19dB small signal gain
  • 12dB return loss
  • Bias pulsed VD = +6V, IDQ = 2.1A
  • -40°C to +85°C operating temperature range
  • 7.0mm x 8.0mm x 1.465mm SMD/SMT package

Applications

  • Radar
  • Satellite communications

Block Diagram

Block Diagram - Qorvo QPA2575 Ka-Band Power Amplifier
Yayınlandı: 2021-01-11 | Güncellenmiş: 2022-03-11