Qorvo QPD1035 GaN RF Power Transistors

Qorvo QPD1035 GaN RF Power Transistors are 40W discrete GaN on SiC HEMTs operating from DC to 6GHz with a 50V supply. The Qorvo QPD1035 transistors feature an input pre-match, making it ideal for broadband amplifiers in pulsed and CW operations. The devices are lead-free and RoHS-compliant.

Features

  • DC to 6GHz operating frequency range
  • 50V operating voltage
  • Output power (P3dB) = 50W
  • Drain Efficiency (P3dB) = 52.2%
  • Linear Gain = 15.1dB
  • Low thermal resistance package

Applications

  • Military radar
  • Civilian radar
  • Professional and military radio communications
  • Test instrumentation
  • Wideband or narrowband amplifiers
  • Jammers

Block Diagram

Block Diagram - Qorvo QPD1035 GaN RF Power Transistors
Yayınlandı: 2024-09-09 | Güncellenmiş: 2024-09-12