Qorvo QPF7551 5GHz Wi-Fi® 6 Integrated Front End Module
Qorvo QPF7551 5GHz Wi-Fi® 6 U-NII1-2a bandBoost Integrated Front End Module integrates a 5GHz power amplifier (PA), UNII1- 2a bandBoost BAW filter, single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single device. The QPF7551 optimizes the PA for a 5V supply voltage while providing optional operation over a wide range. The QPF7551 features power consumption conservation while maintaining the highest linear output power and leading-edge throughput.The Qorvo QPF7551 5GHz Wi-Fi 6 Integrated Front End Module integrates bandBoost technology enabling operation in UNII1- 2a while reducing out of band power in UNII2c-3 to a level that is appropriate for use on the same board. The device's receive path equals the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over an expansive variety of conditions.
Included with the QPF7551 is die level filtering for 2nd and 3rd harmonics and 2.4GHz rejection for DBDC operation. Additionally, a DC power detector is integrated into the package for application feedback, providing a proportional voltage for given output power from the transmit path.
Features
- POUT = +16dBm MCS11 HE160 -43dB dynamic EVM
- POUT = +18dBm MCS11 HE80 -43dB dynamic EVM
- POUT = +22.5dBm MCS9 VHT80/160 -35dB dynamic EVM
- POUT = +26dBm MCS0 HT20 spectral mask compliance
- Optimized for +5V operation
- 31dB Tx gain
- 3.1dB Noise Figure
- 13dB Rx Gain and 9dB bypass loss
- 65dB 2.4GHz Rejection on Rx path
- Integrated DC power detector
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things
Videos
Yayınlandı: 2021-10-28
| Güncellenmiş: 2023-04-07