RECOM Power RACM15E-K AC/DC Power Supply

RECOM Power RACM15E-K AC/DC Power Supply features various connection and mounting criteria, including open card placement and panel/DIN-mount enclosures. The power supplies offer constant voltage (CV) and constant current (CC) regulated output voltages from 3.3VDC to 30VDC. The RECOM Power RACM15E-K AC/DC Power Supply delivers a 15W overcurrent limited power, and all models meet EN55032 Class "B" EMI guidelines in floating load configurations. The RACM15E-K series complies with several international certifications, including RoHS and REACH compliance. The power supplies are ideal for home, building, and industrial automation as well as datacom, medical, energy, and e-mobility applications.

Features

  • Panel- and DIN-mount or open card fixation
  • CV / CC limited
  • OVC III rated up to 3000m altitude
  • 2MOPP rating; BF ready
  • 1.5U cabinet space requirements
  • EN55032 class "B" compliant at floating load
  • 3-year warranty
  • RoHS/REACH compliant

Applications

  • Building automation
  • Home automation
  • Datacom and telecom
  • Medical
  • Energy
  • Industrial automation
  • Infrastructure
  • Intralogistics
  • E-mobility
  • Test and measurement

Specifications

  • 100VAC to 240VAC nominal input voltage
  • 80VAC to 275VAC operating range
  • 200mA to 450mA input current range
  • 47Hz to 63Hz input frequency range
  • 70kHz internal operating frequency
  • 150mVp-p output ripple and noise
  • -40°C to +85°C operating ambient temperature range

Block Diagram

Block Diagram - RECOM Power RACM15E-K AC/DC Power Supply

Derating Graph

Performance Graph - RECOM Power RACM15E-K AC/DC Power Supply

Efficiency vs. Load Graph

Performance Graph - RECOM Power RACM15E-K AC/DC Power Supply
Yayınlandı: 2024-03-13 | Güncellenmiş: 2024-03-18