RECOM Power RPL & RPZ Power Modules
RECOM Power RPL and RPZ Power Modules are offered in a wide range of maximum output current ratings, including 500mA, 1A, 2A, 3A, 5A, and 6A. The RPL-5.0, RPZ-3.0A, and RPZ-6.0 series feature non-isolated buck regulator power modules with an integrated shielded inductor in a compact QFN package. These three series incorporate flip-chip technology for enhanced thermal management, enabling efficient operation even in the most demanding conditions. The modules offer 90% or higher efficiency, along with short-circuit (SCP), overcurrent (OCP), and undervoltage lockout protection (UVLO), to ensure the longevity and safeguarding of connected devices. The RPZ-3.0A and RPZ-6.0 devices also provide overtemperature protection (OTP). The RPZ-0.5, RPZ-1.0, and RPZ-2.0 series feature synchronous buck converters with an integrated inductor in a thermally enhanced, low-profile QFN package. The modules offer an integrated solution with adjustable output, continuous SCP, output OCP, and OTP.These RECOM RPL and RPZ series power modules are suitable for the Internet of Things (IoT), E-mobility, industrial automation, test and measurement, consumer electronics, and telecom applications.
Features
- RPL-5.0, RPZ-3.0A, and RPZ-6.0
- Non-isolated buck regulator power modules with integrated shielded inductor
- Compact QFN package
- Flip-chip technology for improved thermal management
- SCP, OCP, and UVLO
- OTP protection (RPZ-3.0A and RPZ-6.0)
- 90% or higher efficiency
- RPZ-0.5, RPZ-1.0, and RPZ-2.0
- Synchronous buck converters with integrated inductor
- Thermally enhanced QFN package
- Low 2mm profile
- Adjustable output
- Continuous SCP, output OCP, and OTP
- Integrated solution
Applications
- IoT
- Industrial automation
- E-mobility
- Consumer electronics
- Telecom
- Test and measurement
Yayınlandı: 2024-02-28
| Güncellenmiş: 2024-05-15