RECOM Power RPL-3.0 Power Modules
RECOM Power RPL-3.0 Power Modules offer a 3V to 18V input range, 3000mA maximum output current rating, and up to 89% efficiency. These modules are buck converters with integrated inductors in a small 3mm x 3mm x 1.45mm thermally-enhanced LGA package. The RPL-3.0 series is protected against continuous short circuits, output overcurrent, and overtemperature faults. RECOM Power RPL-3.0 Power Modules are ideal for imaging systems, distributed power architecture, and portable equipment in telecom and industrial applications.Features
- Small footprint
- Embedded design
- Trimmable output
- Excellent step-load response
- Fully protected design
Applications
- Optical modules
- Servers
- Drones
- Portable medical equipment
Specifications
- 3V to 18V input range
- 1.45mm low profile
- 3mm x 3mm footprint
- 0.8V to 5.2V adjustable output range
- Up to +120°C ambient temperature with derating
Yayınlandı: 2021-03-05
| Güncellenmiş: 2024-03-21