RECOM Power RPL-3.0-EVM-1 Evaluation Module

RECOM Power RPL-3.0-EVM-1 Evaluation Module is designed to evaluate the RPL-3.0 ruck regulator module. This evaluation module offers a 3A maximum output current rating, 4VDC to 18VDC input voltage range, and up to 5VDC output voltage. RECOM Power RPL-3.0-EVM-1 Evaluation Module contains the filter components to meet EMC Class A levels and can readily evaluate output the voltage selection, control, power good, and output sense of the RPL-3.0. 

Features

  • Evaluation platform for RPL-3.0 buck regulator module
  • Easy evaluation of output voltage selection, control, power good, and sensing functions
  • EMI Class A filter
  • Thermal design considerations included

Applications

  • Optical modules
  • Servers
  • Drones
  • Portable medical equipment

Specifications

  • 4VDC to 18VDC input voltage range
  • 1.8VDC to 5VDC output voltage range
  • 3A maximum output current
Yayınlandı: 2021-03-05 | Güncellenmiş: 2022-03-11