RECOM Power Electric Vehicle Charging Application Solutions

RECOM Power Electric Vehicle (EV) Charging Application Power Solutions include low-power AC/DC modules, DC/DC converters, and switching regulators, which improve the efficiency of the electric chargers. These solutions match the battery charging application requirements for auxiliary supplies or are sources for direct low-power battery charging in portable products.

The AC/DC modules must operate reliably along with switching regulators and DC/DC converters that provide internal voltage conversion and isolation. The AC supply voltage modules available may be three-phase 480VAC or 277VAC. These auxiliary AC/DC modules feature a -40°C to 85°C operating temperature range and are ideal for harsh environments.

The AC/DC modules offer reduced EMI emissions with grounded output and high efficiency for reliable and compact units. These modules comply with EMC standards without external filters and are suitable for direct connection to Over-Voltage Category three (OVC III) systems.

The DC/DC converters offer high isolation and operate at a high temperature range. These converters are 100% tested and are suitable for interface isolation. The switching regulators offer high-efficiency replacements for linear regulators in battery charging systems. These regulators with 9V to 60V input voltage range, offer 0V to 60V output voltage that can be preset above or below the input voltage.

Videos

Videos

Yayınlandı: 2024-03-21 | Güncellenmiş: 2024-03-29