RECOM Power RAC05-K/480 AC/DC Converters

RECOM Power RAC05-K/480 AC/DC Converters are 5W single-output AC/DC units designed for harsh industrial and outdoor mains conditions. These converters are rated OVC III conditions (100VAC to 480VAC input lines) with phase-to-phase or single-phase operation without any external components. The RAC05-K/480 converters feature fully protected outputs, EMC class A and B compliance, and <0.5W no-load power consumption. These converters are available in 490mm x 56mm x 40mm dimensions. Typical applications for this RECOM Power series include integration into a smart grid, renewable energy, smart metering, and IoT applications.

Features

  • OVC III input rating without additional fuses
  • Overvoltage and overcurrent protection
  • EMC compliant without external components
  • RoHS, REACH, and ERP compliant

Specifications

  • 85VAC to 528VAC wide input voltage range
  • 25ms start-up time
  • 20ms rise time
  • 130kHz internal operating frequency
  • 490mm x 56mm x 40mm dimensions
  • -40°C to +80°C operating temperature range
  • -40°C to +85°C storage temperature range

Mechanical Drawing

Chart - RECOM Power RAC05-K/480 AC/DC Converters

Videos

Yayınlandı: 2018-06-12 | Güncellenmiş: 2024-03-20