RECOM Power Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

Features

  • Low-profile AC/DC and DC/DC converters
  • Cost effective
  • Low standby power consumption
  • Wide operating temperature range
  • Wide input voltage range
  • Industrial and household certifications

Applications

  • IoT
  • IIoT
  • Smart offices and smart buildings
  • Single-cell powered IoT
  • Microprocessor power supplies
  • WLAN/BLUETOOTH® modules
  • LoRaWAN® modules

Videos

Yayınlandı: 2018-10-02 | Güncellenmiş: 2023-03-13