RECOM Power RPMH-0.5 Switching Regulator Modules
RECOM Power RPMH-0.5 Switching Regulator Modules feature a wide input voltage, accepting up to 65VDC input while providing a trimmable output from 2.6VDC to 28VDC. These 0.5A non-isolated switching regulator power modules include adjustable output, sequencing, soft-start control, on/off control, and power good signals. The ultra-compact modules have a profile of only 3.75mm, but with an efficiency of up to 89%. RECOM Power RPMH-0.5 modules can operate at full load in ambient temperatures as high as +95°C and with power derating up to 105°C without forced air cooling. The package is complete with six-sided shielding for optimal EMC performance and heat management.
Features
- 4.3VDC to 65VDC input voltage range
- 2.64Vout to 28Vout output voltage range
- High power density in a 12.19mm x 12.19mm x 3.75mm case
- Only one input capacitor required for operation
- On/off control
- Power good signals
- Sequencing
- Six-sided shielding
- Up to 89% efficiency, no need for heat sinks
- Thermally and EMI enhanced 25-pad LGA package
- Soft-start control
- SMD and low profile
- -40°C to +95°C operating temperature range without derating, and up to +105°C with power derating (without forced air cooling)
Applications
- 48V bus
- Industrial transportation
- E-mobility
- Single solar panel
- Bias supplies for MPP tracking
Yayınlandı: 2020-02-17
| Güncellenmiş: 2025-11-13