RECOM Power RPM Low-Profile DC/DC Converters
RECOM Power RPM Low-Profile DC/DC Converters are non-isolated switching regulator power modules that provide high power densities. These RECOM Power converters offer 1A, 2A, 3A, and 6A current ratings with 3.3V or 5V output in a low-profile LGA package. Other features include adjustable output, sequencing, soft-start control, on/off control, and power good signals. These ultra-compact modules have a profile of 3.75mm with six-sided shielding and employ a compact footprint compatible with Distributed-Power Open Standards Alliance (DOSA) standards. The RPM series provides optimal EMC performance and good heat management. Ideal applications include the Internet of Things (IoT), industry 4.0, and point-of-load (PoL).Features
- 6-sided shielding
- Thermally and EMI enhanced 25-pin LGA package
- Compact DOSA-compatible footprint
- Low profile
- Adjustable output
- Sequencing
- Soft-start control
- On/off control
- Power good signals
Applications
- Industrial
- Networks
- Storage
- FPGAs
- Battery-powered equipment
- Telecommunications
- Point-of-Load (PoL)
Specifications
- RPM-1.0
- 1A non-isolated switching regulator
- Up to 99% efficiency and no need for heatsinks
- -40°C to +107°C wide operating temperature at full load
- 3VDC to 17VDC input voltage range
- RPM-2.0
- 2A non-isolated switching regulator
- Up to 98% efficiency and no need for heatsinks
- -40°C to +105°C wide operating temperature at full load
- 3VDC to 17VDC input voltage range
- RPM-3.0
- 3A non-isolated switching regulator
- Up to 97% efficiency and no need for heatsinks
- -40°C to +105°C wide operating temperature at full load
- 3VDC to 17VDC input voltage range
- RPM6.0
- 6A non-isolated switching regulator
- Up to 99% efficiency and no need for heatsinks
- -40°C to +90°C wide operating temperature at full load
- 4VDC to 15VDC input voltage range
Videos
Yayınlandı: 2018-10-10
| Güncellenmiş: 2022-03-11