RECOM Power RPM DC/DC Converter Evaluation Modules
RECOM Power RPM DC/DC Converter Evaluation Modules provide evaluation platforms for RPM buck regulator modules. These evaluation boards generate a constant output voltage with an output current of up to 1A, 2A, 3A, or 6A from an external DC source. The RPM modules evaluate all the functions of RPM DC/DC converters, like trimming, sequencing, soft-start, enable, and sensing. RECOM Power RPM Evaluation Modules also evaluate the behavior in overload or overtemperature. The series offers thermal design considerations and a EMI class B filter.Features
- Evaluation platform for RPM buck regulator modules
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of trimming, sequencing, soft-start, enable, and sensing functions
View Results ( 8 ) Page
| Parça Numarası | Araç Şunun Değerlendirilmesi İçindir | Giriş Voltajı | Çıkış Voltajı | Seri |
|---|---|---|---|---|
| RPM3.3-3.0-EVM-1 | RPM3.3-3.0 | 3 V to 17 V | 3.3 V | RPM-3.0-EVM-1 |
| RPM5.0-1.0-EVM-1 | RPM5.0-1.0 | 3 V to 17 V | 5 V | RPM-1.0-EVM-1 |
| RPM5.0-6.0-EVM-1 | RPM5.0-6.0 | 4 V to 15 V | 5 V | RPM-6.0-EVM-1 |
| RPM3.3-1.0-EVM-1 | RPM3.3-1.0 | 3 V to 17 V | 3.3 V | RPM-1.0-EVM-1 |
| RPM3.3-2.0-EVM-1 | RPM3.3-2.0 | 3 V to 17 V | 3.3 V | RPM-2.0-EVM-1 |
| RPM3.3-6.0-EVM-1 | RPM3.3-6.0 | 4 V to 15 V | 3.3 V | RPM-6.0-EVM-1 |
| RPM5.0-2.0-EVM-1 | RPM5.0-2.0 | 3 V to 17 V | 5 V | RPM-2.0-EVM-1 |
| RPM5.0-3.0-EVM-1 | RPM5.0-3.0 | 3 V to 17 V | 5 V | RPM-3.0-EVM-1 |
Yayınlandı: 2018-10-10
| Güncellenmiş: 2023-03-10